Microchip MCP1501-25E/SN

Series Voltage Reference IC Fixed 2.5V V 0.1% 20 mA 8-SOIC
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501-25E/SN.

Upverter

Technical Drawing3 pages24 years ago

ODG (Origin Data Global)

Microchip

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-33.63%

CAD Models

Download Microchip MCP1501-25E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.585
Stock
107,418
219,662
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
-
Max Output Voltage
-
-
Tolerance
0.08 %
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 85°C
Texas InstrumentsLM431CIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC

Descriptions

Descriptions of Microchip MCP1501-25E/SN provided by its distributors.

Series Voltage Reference IC Fixed 2.5V V 0.1% 20 mA 8-SOIC
Voltage Ref, Series, 2.5V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Mcp1501 Series; Reference Voltage:2.5V; Initial Accuracy:0.08%; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Nsoic; No. Of Rohs Compliant: Yes |Microchip Technology MCP1501-25E/SN
Voltage Reference Type = Fixed Series / Reference Voltage Min. V = 2.49 / Reference Voltage Max. V = 2.5 / Temperature Coefficient ppm/°C = 50 / Accuracy % = 0.1 / Output Current mA = 20 / Supply Current uA = 550 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501-25ESN
  • MCP150125E/SN
  • MCP150125ESN