Texas Instruments LM431ACM/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431ACM/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments LM431ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
onsemiTL431IDG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
onsemiTL431CDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N T/R
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC

Descriptions

Descriptions of Texas Instruments LM431ACM/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail
Adjustable Regulator 50ppm/°C 100mA 2.495V 37V 1mA ±2.2% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Pwr Sply Func, Voltage Regulator, Shunt, SOIC-8,PD 0.81W, VO 37V, IO 1 to 100mA
Shunt Voltage Regulator IC; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:0.1A; Input Voltage Primary Max:37V ;RoHS Compliant: Yes
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: LM431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 431; Cathode Current Ik Max: 100mA; Input Voltage Max: 37V; Operating Temperature Range: 0°C to +70°C; Output Current Max: 100mA; Output Voltage Max: 36V; Reference Volt Tolerance ±%: 2%; Reference Voltage Tolerance: 55mV; Reference Volts: 2.5V; Termination Type: Surface Mount Device; Topology: Shunt, Adjustable; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431ACM/NOPB .
  • LM431ACM/NOPB.
  • LM431ACMNOPB