Texas Instruments LM431AIM/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431AIM/NOPB.

element14 APAC

Datasheet23 pages11 years ago
Datasheet32 pages10 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.58%

CAD Models

Download Texas Instruments LM431AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
onsemiTL431IDG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
onsemiTL431CDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
STMicroelectronicsTL1431AIDT
STMicroelectronics Voltage Reference, 2.5-36V, SOIC, ±0.25%, SMD, 8-Pin
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM431AIM/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Adjustable Regulator 50ppm/°C 100mA 2.495V 37V 1mA ±2.2% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Pwr Sply Func, Voltage Regulator, Shunt, SOIC-8,PD 0.81W, VO 37V, IO 1 to 100mA
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Type de référence: Shunt - Ajustable; Gamme de produit: Série LM431; Tension de référence: 2.495V à 36V; Exactitude initiale: 0.5%; Coefficient de température: ± 50ppm/°C; Type de boîti

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431AIM/NOPB .
  • LM431AIM/NOPB.
  • LM431AIMNOPB