Microchip MCP1501T-25E/SN

IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501T-25E/SN.

Upverter

Datasheet0 pages0 years ago

Microchip

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+118%

CAD Models

Download Microchip MCP1501T-25E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.589
Stock
219,662
107,418
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Tolerance
-
0.08 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP1501T-25E/SN provided by its distributors.

IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
50ppm/¡æ 550¦ÌA Fixed 20mA 2.5V 5.5V 2.5V ¡À0.1% SOIC-8 , 4.9mm*3.9mm*1.75mm
V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
Precision Buffered Voltage Reference
Voltage References, 20mA, 1.65 to 5.5V, SOIC-8, RoHS
Microchip SCT
50 Ppm 0.1% Voltage Reference 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MCP1501T-25E/SN
EAR99 Tape & Reel (TR) 2016 Matte Tin (Sn) - annealed voltage reference device 20mA 5.5V 50ppm/C 1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501T-25ESN
  • MCP1501T25E/SN