Microchip MCP1501-20E/SN

V-Ref Precision 2.048V 20mA 8-Pin SOIC N Tube
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501-20E/SN.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-2.98%

CAD Models

Download Microchip MCP1501-20E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 1.092
Stock
142,413
96,971
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.048 V
-
Max Output Voltage
-
-
Tolerance
0.1 %
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431CIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP1501-20E/SN provided by its distributors.

V-Ref Precision 2.048V 20mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO8
Precision Buffered Voltage Reference
Voltage References, 20mA, 1.65 to 5.5V, SOIC-8, RoHS
Microchip SCT
Microchip , 2.04V, SOIC, ¡À0.08 %, , 8
Voltage Ref, Series, 2.048V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Mcp1501 Series; Reference Voltage:2.048V; Initial Accuracy:0.08%; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Nsoic; No. Rohs Compliant: Yes |Microchip Technology MCP1501-20E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501-20ESN