Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431ACDG

TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ACDG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet22 pages4 years ago

Electro Sonic

HQonline

IHS

onsemi

Inventory History

3 month trend:
-9.68%

CAD Models

Download onsemi TL431ACDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.182
$ 0.182
Stock
304,145
2,577,595
2,577,595
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.537 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431AIDG
onsemi Voltage References ICs, 2.49V, SOICencapsulation, surface mount installation, 8Pin
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi TL431ACDG provided by its distributors.

TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
TL431ACDG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 8-PIN SOIC
Voltage Reference, Programmable Precision, Shunt Regulator
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
Avnet Japan
onsemi Programmable voltage reference chip, 2.5 - 36V, SOICencapsulation, ±1.0 %accuracy, surface mount installation, 8Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACDG.