Microchip MCP1501-10E/SN

Voltage Reference, High-Precision Buffered, Series - Fixed, 1.023 V to 1.025 V, 8 Pins, NSOIC
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501-10E/SN.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-28.34%

CAD Models

Download Microchip MCP1501-10E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 1.092
Stock
81,213
96,612
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.024 V
-
Max Output Voltage
-
-
Tolerance
0.1 %
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM385BYM-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM285BYMX-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM285MX/NOPB
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP1501-10E/SN provided by its distributors.

Voltage Reference, High-Precision Buffered, Series - Fixed, 1.023 V to 1.025 V, 8 Pins, NSOIC
V-Ref Precision 1.024V 20mA 8-Pin SOIC N Tube
Volt Ref, Series, 1.024V, -40 To 125Degc; Voltage Reference Type:Series - Fixed; Product Range:Mcp1501 Series; Reference Voltage Min:1.023V; Reference Voltage Max:1.025V; Initial Accuracy:0.08%; Temperature Coefficient:± 10Ppm/°C Rohs Compliant: Yes |Microchip Technology MCP1501-10E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501-10ESN