Microchip LE79124KVCT

Telecom Interface ICs VCPNG, 72CH, DATA AG, LNTEST, TQFP128, RoHS
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79124KVCT.

SHENGYU ELECTRONICS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 16.49
$ 16.808
Stock
75,289
140,038
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Bus Width
-
-
Interface
2-Wire
2-Wire
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Microchip LE79124KVCT provided by its distributors.

Telecom Interface ICs VCPNG,72CH,DATA AG,LNTEST, TQFP128,RoHS
S-PQFP-G128 2-Wire Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) interface telecom 1.8V 14mm 85C
TQFP-128 Telecommunication Interface ICs ROHS
Line Drivers, Acccess Networks, PLCC-32, RoHS
Microchip SCT
IC VOICE LINE VCPNG 72CH 128TQFP
Vcpng,72Ch, data Ag, lntest, Tqfp128, T&r 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE79124KVCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.