Microchip LE79124KVC

IC Telecom Interface 128TQFP / Telecom IC 128-TQFP
$ 16.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79124KVC.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.808
$ 16.49
Stock
140,038
75,289
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
2-Wire
2-Wire
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Microchip LE79124KVC provided by its distributors.

IC TELECOM INTERFACE 128TQFP / Telecom IC 128-TQFP
ROHS3Compliant Active Surface Mount Tray interface telecom
Line Drivers, Acccess Networks, TQFP-128, RoHS
Microchip SCT
VCPNG,72CH,DATA AG,LNTEST, TQFP128
Diode Zener Single 3.6V 100mW 2-Pin VMD T/R
IC VOICE LINE VCPNG 72CH 128TQFP
IC ADC 11BIT PIPELINED 64HTQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.