Microchip KSZ8851SNL-TR

Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.1 V, 3.5 V, QFN
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851SNL-TR.

Microchip

Datasheet86 pages4 years ago
Datasheet94 pages7 years ago
Datasheet86 pages7 years ago

Future Electronics

Microchip SCT

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.44%

CAD Models

Download Microchip KSZ8851SNL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4.62
$ 4.62
Stock
508,553
1,039,450
1,039,450
Authorized Distributors
6
6
6
Number of Ports
1
1
1
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyChina, Thailand
Country of FabricationSouth Korea
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
MicrochipATMEGA32U2-MU
8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS
MicrochipATMEGA8A-MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR
NXP SemiconductorsMKL05Z32VFM4
Microcontroller MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
STMicroelectronicsBLUENRG-MSQTR
RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32

Descriptions

Descriptions of Microchip KSZ8851SNL-TR provided by its distributors.

Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.1 V, 3.5 V, QFN
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP T/R
ENET CTRLR, SGL PORT, I2C, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: SPI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 75mA; Supply Voltage Range: 3.1V to 3.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8851SNL TR
  • KSZ8851SNLTR