STMicroelectronics BLUENRG-MSQTR

RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32
$ 2.356
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BLUENRG-MSQTR.

STMicroelectronics

Datasheet42 pages10 years ago

Future Electronics

TME

Inventory History

3 month trend:
-2.29%

CAD Models

Download STMicroelectronics BLUENRG-MSQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
13.7mA~18.5mA ISM > 1GHZ 18mA GFSK 2.4GHz 3.6V 2.5GHz 1Mbps SPI 87dBm 1.9V QFN 4mm*4mm*520¦Ìm
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R

Descriptions

Descriptions of STMicroelectronics BLUENRG-MSQTR provided by its distributors.

RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32
Bluetooth Low Energy Network Processor supporting Bluetooth 4.1 core specification
VFQFN-32-EP(5x5) RF Transceiver ICs ROHS
BLUETOOTH MODULE, 2.4-2.4835GHZ, QFN-32; Data Rate: 1Mbps; RF / IF Modulation: GFSK; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Receiving Current: 14.5mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 1.7
Rf Transceiver, 2.4835Ghz, -40 To 85Degc; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:32Pins; Frequency Response Rf Min:2.4Ghz; Frequency Response Rf Max:2.4835Ghz; Product Range:- Rohs Compliant: Yes |Stmicroelectronics BLUENRG-MSQTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLUENRG-MSQTR.