
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | HV5623K7-G-M933 | 95 | 5 | Bulk | ||||||||
| Newark | HV5623K7-G-M933 | 0 | 3300 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | HV5623K7-G-M933 | 0 | 3300 | Bulk | 20h | |||||||
| Microchip | HV5623K7-G-M933 | 0 | 1 | Tape & Reel | 4h | |||||||
| Worldway Electronics | HV5623K7-G-M933 | 10,963 | 7 | Tape & Reel | 7h |
Download Microchip HV5623K7-G-M933 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip HV5623K7-G-M933 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: