Microchip HV509K6-G

Shift Register Single Serial to Parallel 32-Pin VQFN Tray | Microchip Technology Inc. HV509K6-G
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV509K6-G.

Microchip

Datasheet8 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
+376%

CAD Models

Download Microchip HV509K6-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHV513K7-G
Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray

Descriptions

Descriptions of Microchip HV509K6-G provided by its distributors.

Shift Register Single Serial to Parallel 32-Pin VQFN Tray | Microchip Technology Inc. HV509K6-G
Shift Register, HV509, Serial to Parallel, 1 Element, 16 -Bit, 32 Pins, QFN
1 2V 5.5V Serial to Parallel,Shift Register QFN 5mm*5mm*880¦Ìm
Converter, Serial-Parallel, 0 To 70Deg C; No. Of Digits:-; No. Of Segments:16; Driver Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Interface Type:-; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |Microchip Technology HV509K6-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV509K6G