
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | HV528K6-G-ND | 215 | 1 | Tray | ||||||||
| RS (Formerly Allied Electronics) | HV528K6-G | 0 | 490 | Bulk | 21h | |||||||
| Mouser | 689-HV528K6-G | 218 | 1 | Tray | ||||||||
| Win Source | WS-HV528K6-G | 2,840 | 11 | 9h | ||||||||
| Worldway Electronics | HV528K6-G | 15,183 | 7 | Tray | 8h |
Download Microchip HV528K6-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip HV528K6-G provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: