Microchip HV5523K7-G-M933

Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin QFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV5523K7-G-M933.

Microchip

Datasheet0 pages0 years ago
Datasheet14 pages6 years ago

Electro Sonic

CAD Models

Download Microchip HV5523K7-G-M933 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.495
Stock
102,290
126,146
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
44
44
Logic Function
Latch, Shift Register
Latch, Shift Register
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2026-01-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 20 hours ago)

Related Parts

MicrochipHV5623K7-G
Shift Register, HV5623, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, WQFN
Shift Register w/Latch Single Serial to Parallel 44-Pin QFN T/R
MicrochipHV509K6-G
Shift Register Single Serial to Parallel 32-Pin VQFN Tray | Microchip Technology Inc. HV509K6-G
MicrochipHV513K7-G
Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray
MicrochipHV528K6-G
Shift Register Dual Serial to Parallel 32-Pin VQFN Tray | Microchip Technology Inc. HV528K6-G

Descriptions

Descriptions of Microchip HV5523K7-G-M933 provided by its distributors.

Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin QFN T/R
HV5523 AC PLASMA DISPLAY DRIVER ROHS3Compliant Tape & Reel (TR) shift register 7mm 5V -40C~85C
32-CHANNEL, SERIAL TO PARALLEL CONVERTER w/OPEN DRAIN OUTPUTS
QFN-44-EP(7x7) Shifting Register ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV5523K7-GM933