Microchip EQCO62R20.3

Driver serial QFN-16-EP(4x4) Video Interface ICs ROHS
$ 45.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO62R20.3.

Microchip

Datasheet34 pages7 years ago

TME

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.43%

CAD Models

Download Microchip EQCO62R20.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.67
$ 37.605
$ 37.605
Stock
135,544
1,228,218
1,228,218
Authorized Distributors
4
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V

Supply Chain

Projected EOL Date2025-02-07
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipEQCO31R20.3
Equalizer Tube EQCO31R20 Surface Mount video processing unit 950mum 60mA 1.25V 85C
MicrochipEQCO31T20.3
Driver Tube EQCO31T20 Surface Mount video processing unit 950mum 1.6V 70mW 85C
6.25Gbps Asymmetric Coax Driver 16-Pin QFN Tray
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
STMicroelectronicsM41T65Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm

Descriptions

Descriptions of Microchip EQCO62R20.3 provided by its distributors.

Driver serial QFN-16-EP(4x4) Video Interface ICs ROHS
Equalizer Tube EQCO62R20 Surface Mount video processing unit 950mum 60mA 1.25V 85C
Correctors; MICROCHIP; EQCO62R20.3; 125 °C; QFN; 950 µm; 4 mm
Video IC 16-QFN (4x4) Package, IC EQUALIZER 6.25GBPS 16QFN
Asymmetric Coax Equalizer 6.25Gbps 1.2V 16-Pin QFN EP Tube
CoaXPress,20Mbps, -40 to 85°C, QFN-16, RoHS
Microchip SCT
Coaxpress Equalizer up to 6.25Gbps
Asymmetric Coax Equalizer, 1.2V, Qfn-16; Ic Interface Type:-; Interface Applications:Hd Camera Links, Machine Vision, Military, Aerospace, Medical, Broadcast & Surveillance Cameras; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V;rohs Compliant: Yes |Microchip EQCO62R20.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.