Microchip EQCO31R20.3

Equalizer Tube EQCO31R20 Surface Mount video processing unit 950mum 60mA 1.25V 85C
$ 23.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO31R20.3.

Microchip

Datasheet34 pages7 years ago

SHENGYU ELECTRONICS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.40%

CAD Models

Download Microchip EQCO31R20.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.954
$ 38.6
Stock
125,473
11,191
Authorized Distributors
6
2
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V

Supply Chain

Projected EOL Date2025-02-07
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipEQCO62R20.3
Driver serial QFN-16-EP(4x4) Video Interface ICs ROHS
MicrochipEQCO31T20.3
Driver Tube EQCO31T20 Surface Mount video processing unit 950mum 1.6V 70mW 85C
MicrochipEQCO62T20.3
IC VIDEO DRIVER 16QFN / Video Driver IC Serial 16-QFN (4x4) Package
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
STMicroelectronicsM41T65Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
STMicroelectronicsTS884IQ4T
TS884 Series 5.5 V 100 pA Surface Mount Quad General Purpose Comparator - QFN-16

Descriptions

Descriptions of Microchip EQCO31R20.3 provided by its distributors.

Equalizer Tube EQCO31R20 Surface Mount video processing unit 950mum 60mA 1.25V 85C
Asymmetric Coax Equalizer 3.125Gbps 1.2V 16-Pin QFN Tube
MICROCHIP EQCO31R20.3ASYMMETRIC COAX EQUALIZER, 1.2V, QFN-16
Coaxpress Equalizer up to 3.125Gbps
CoaXPress,20Mbps, -40 to 85°C, QFN-16, RoHS
Microchip SCT
Asymmetric Coax Equalizer, 1.2V, Qfn-16; Ic Interface Type:-; Interface Applications:Hd Camera Links, Machine Vision, Military, Aerospace, Medical, Broadcast & Surveillance Cameras; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V;rohs Compliant: Yes |Microchip EQCO31R20.3
CoaXPressDriver125Gbps QFN16SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.