Microchip DSC1102CI5-200.0000

Oscillator MEMS 200MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102CI5-200.0000.

Microchip

Datasheet29 pages5 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1102CI5-200.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.601
$ 2.37
Stock
63,279
64,105
Authorized Distributors
4
4
Frequency
200 MHz
200 MHz
Frequency Stability
10 ppm
10 ppm
Max Supply Current
58 mA
58 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-01-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Oscillator MEMS 200MHz ±10ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
LVDS Output Clock Oscillator, 0.9MHz Min, 200MHz Max, 200MHz Nom

Descriptions

Descriptions of Microchip DSC1102CI5-200.0000 provided by its distributors.

Oscillator MEMS 200MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSC, PECL, 200MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Crystal Oscillator 200MHz 2.25V to 3.6V 0pF 6-Pin VDFN Tube
Mems O , H P , S Lvpecl O , -40C-85C, 10 6 Vdfn 3.2 2.5 0.9 Tube
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 200.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.