Microchip DSC1102CI5-200.0000T

Oscillator MEMS 200MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102CI5-200.0000T.

Microchip

Datasheet29 pages5 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1102CI5-200.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.601
Stock
64,124
63,263
Authorized Distributors
4
4
Frequency
200 MHz
200 MHz
Frequency Stability
10 ppm
10 ppm
Max Supply Current
58 mA
58 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-03-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1102CI5-200.0000T provided by its distributors.

Oscillator MEMS 200MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS OSC, PECL, 200MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C, 10PPM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.