
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000009967 | 100 | 150 | 19h | ||||||||
| Newark | DSC1123AI5-200.0000 | 0 | 250 | |||||||||
| Microchip | DSC1123AI5-200.0000 | 0 | 25 | Tube | 8h | |||||||
| Onlinecomponents.com | DSC1123AI5-200.0000 | 0 | 25 | Bulk | ||||||||
| Avnet | DSC1123AI5-200.0000 | 0 | 250 | 4h |
Download Microchip DSC1123AI5-200.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1123AI5-200.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: