Microchip DSC1123DL5-200.0000

Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123DL5-200.0000.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+8.33%

CAD Models

Download Microchip DSC1123DL5-200.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.345
$ 2.345
Stock
86,585
75,668
75,668
Authorized Distributors
6
6
6
Frequency
200 MHz
200 MHz
200 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
22 mA
32 mA
32 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 200MHz ±10ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
LVDS Output Clock Oscillator, 0.9MHz Min, 200MHz Max, 200MHz Nom

Descriptions

Descriptions of Microchip DSC1123DL5-200.0000 provided by its distributors.

Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Mems Oscillator, High Perf, Single Lvds Output, -40C-105C, 10Ppm 6 Vdfn 2.0X2.5Mm Tube
MEMS Oscillator, 200 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1123
MEMS OSC, LVDS, 200MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm
Oscillator, 200Mhz, Vdfn-6; Frequency:200Mhz; Supply Voltage Min:2.25V; Supply Voltage Max:3.63V; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Rohs Compliant: Yes |Microchip Technology DSC1123DL5-200.0000

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.