
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA6624C-PGQW-1 | 20,000 | 1 | Tape & Reel | 4h | |||||||
| Newark | ATA6624C-PGQW-1 | 0 | 6K | |||||||||
| Onlinecomponents.com | ATA6624C-PGQW-1 | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATA6624C-PGQW-1 | 36,000 | 17 | 15h | ||||||||
| Worldway Electronics | ATA6624C-PGQW-1 | 19,594 | 7 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Microchip ATA6624C-PGQW-1.
Download Microchip ATA6624C-PGQW-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATA6624C-PGQW-1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6624C-PGQW-1.