Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2231MRGPR

Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin VQFN EP T/R / IC PWR INTERFACE SWITCH 20QFN
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2231MRGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet22 pages22 years ago

Upverter

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2231MRGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.496
Stock
1,801,141
466,017
Authorized Distributors
2
2
Number of Outputs
3
3
Max Output Current
1.3 A
1.3 A
Max Supply Voltage
3.6 V
-
Min Supply Voltage
1.35 V
-
Resistance
45 mΩ
45 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
QFN
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2231MRGPR.

Related Parts

Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsTPS2231RGPR
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231RGPTG4
ExpressCard single power interface switch 20-QFN
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 20-Pin QFN EP T/R
MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN

Descriptions

Descriptions of Texas Instruments TPS2231MRGPR provided by its distributors.

Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin VQFN EP T/R / IC PWR INTERFACE SWITCH 20QFN
ExpressCard single power interface switch 20-QFN -40 to 85
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package/Case:20-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.