Microchip AT91M55800A-33CJ-999

MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
$ 13.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91M55800A-33CJ-999.

Microchip

Datasheet86 pages10 years ago
Datasheet153 pages21 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Newark

CAD Models

Download Microchip AT91M55800A-33CJ-999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin BGA - Trays
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 33MHZ, BGA-144
STMicroelectronicsSTR710FZ2H6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F207IEH6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
AT91 Series 32 kB Flash 64 kB SRAM 240 MHz 32-Bit Microcontroller - LFBGA-144

Descriptions

Descriptions of Microchip AT91M55800A-33CJ-999 provided by its distributors.

MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
MCU, 32BIT, ARM7TDMI, 33MHZ, LFBGA-176
IC MCU 16/32BIT ROMLESS 176BGA
IC, 32-BIT MCU, ARM7, 33MHZ, 176-LFBGA Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 58 RAM Memory Size: 8KB ;CPU Speed: 33MHz Peripherals: POR, WDT Embedded Interface ;Type: EBI, EMI, SPI, UART, USART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91M55800A33CJ999