Microchip AT91M42800A-33CJ-999

Microcontroller Mcu, 32 Bit, ARM7TDMI, 33MHZ, BGA-144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91M42800A-33CJ-999.

Newark

Datasheet27 pages29 years ago

CAD Models

Download Microchip AT91M42800A-33CJ-999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMK22FN128VDC10
MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray
STMicroelectronicsSTM32L151QCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 112-Pin BGA Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA112

Descriptions

Descriptions of Microchip AT91M42800A-33CJ-999 provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 33MHZ, BGA-144
MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin BGA
IC, 32-BIT MCU, ARM7, 33MHZ, 144-BGA Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 54 RAM Memory Size: 8KB ;CPU Speed: 33MHz Peripherals: POR, WDT Embedded Interface ;Type: EBI, EMI, SPI, UART, USART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91M42800A33CJ999