STMicroelectronics STM32F407IEH6

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
$ 9.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IEH6.

IHS

Datasheet203 pages6 years ago

Upverter

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F407IEH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.185
$ 8.9
$ 8.9
Stock
191,913
330,360
330,360
Authorized Distributors
4
3
3
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
-
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
140
140
140
Interface
Ethernet, IrDA, LIN
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
-
-
EEPROM Memory Size
0 B
-
-
Flash Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
-
-
Number of ADC Channels
24
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
24-Ch 12-Bit
-
-
DAC Channels (Resolution)
2-Ch 12-Bit
-
-
Case/Package
BGA
-
-
Number of Pins
176
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F417IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA
STMicroelectronicsSTM32F207IEH6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
STMicroelectronicsSTM32F217IEH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201

Descriptions

Descriptions of STMicroelectronics STM32F407IEH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA176
STM32F407IEH6, 32BIT ARM CORTEX M4 MCU, 168MHZ, 512 KB FLASH, 176-PIN UFBGA
32-bit ARM Cortex-M4 MCU, 168MHz, 512KB Flash, 192KB RAM, BGA
STM32F Series 512 kB Flash 192 kB RAM ARM Based 32-Bit Microcontroller-UFBGA-176
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 176needle, UFBGAencapsulation, 2CANpassageway
ARM-M4 168MHz UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Product Range:stm32 Family Stm32F4 Series Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:168Mhz; Program Memory Size:512Kb; Ram Memory Size:192Kb; No. Of Pins:176Pins; Mcu Case Style:ufbga Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407IEH6.