Microchip AT91SAM9R64-CU

AT91 Series 32 kB Flash 64 kB SRAM 240 MHz 32-Bit Microcontroller - LFBGA-144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9R64-CU.

Microchip

Datasheet248 pages22 years ago

Future Electronics

_legacy Avnet

TME

Geoflip

CAD Models

Download Microchip AT91SAM9R64-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 16 hours ago)

Related Parts

STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F427IIH6
MCU 32-bit ARM Cortex-M4 180MHz 256KB Flash 2MB RAM BGA-176 SMD 10mm×10mm×0.6mm
STMicroelectronicsSTM32F407IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 144-Pin LF-BGA T/R

Descriptions

Descriptions of Microchip AT91SAM9R64-CU provided by its distributors.

AT91 Series 32 kB Flash 64 kB SRAM 240 MHz 32-Bit Microcontroller - LFBGA-144
MCU 32-bit SAM9R ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 144-Pin LFBGA
AT91SAM9R64-CU - IC, 32-BIT MCU, ARM9, 240MHZ, 144-LFBGA
MCU, 32BIT, ARM9, 240MHZ, LFBGA-144; Product Range: SAM9 Family AT91SAM9X Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 32KB; RAM Memory Size: 64KB; No. of Pins: 144Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9R64CU