STMicroelectronics STM32F207IEH6

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207IEH6.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Inventory History

3 month trend:
+23.84%

CAD Models

Download STMicroelectronics STM32F207IEH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F217IEH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
STMicroelectronicsSTM32F217IGH6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
NXP SemiconductorsMK61FX512VMD12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK52DN512ZCMD10
MCU 32-bit Kinetis K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
NXP SemiconductorsMK40DX256ZVMD10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F207IEH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA176
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller-UFBGA-176
MICROCONTROLLERS, ARM, - MCU 32-BIT ARM CORTEX 512KB CONNECTIVITY
STMicroelectronics STM32F2Series microcontroller, ARM Cortex M3kernel, 176needle, UFBGAencapsulation, 2CANpassageway
32b ARM MCU, 120MHz, 512KB Flash, 128KB RAM, BGA, 140 I/O
MCU, 32BIT, CORTEX-M3, 120MHZ, UFBGA-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Ufbga-176; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:120Mhz; Memoria Programable, Tamaño:512Kb; Tamaño De Memoria Ram:128Kb; Núm. De Contactos:176; Modelo De Mcu:Ufbga |Stmicroelectronics STM32F207IEH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics