
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AT88SC1616C-SH-T | 35 | 7h | |||||||||
| TME | AT88SC1616C-SH-T | 0 | 4K | 6h | ||||||||
| Newark | AT88SC1616C-SH-T | 0 | 32K | Tape & Reel | ||||||||
| Microchip | AT88SC1616C-SH-T | 0 | 4K | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | AT88SC1616C-SH-T | 0 | 8K | Bulk |
Download Microchip AT88SC1616C-SH-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip AT88SC1616C-SH-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: