What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BR25L160FJ-WE2

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.968
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25L160FJ-WE2.

IHS

Datasheet38 pages13 years ago

element14 APAC

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25L160FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsM95160-RMN6TP
M95128 Series 16 Kb (2 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip25AA160A-I/SN
MICROCHIP 25AA160A-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
Microchip93AA86C-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of ROHM BR25L160FJ-WE2 provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR25L160 Tape & Reel (TR) ic memory 5MHz 70ns 3.9mm 3mA
EEPROM, 2KX8, Serial, CMOS, PDSO8
16Kb £¨2K x 8£© 1.8V~5.5V 2Kx8 1.8V EEPROM,Non-Volatile 5.5V 5MHz 70ns SPI 40Year SOP , 4.9mm*3.9mm*1.38mm
IC EEPROM 16KBIT SPI 5MHZ 8SOPJ
Serial Eeprom, 16Kbit, 5Mhz, Sop-8; Memory Size:16Kbit; Eeprom Memory Configuration:2K X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:5Mhz; Memory Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltagerohs Compliant: Yes |Rohm BR25L160FJ-WE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25L160FJ-WE2 .
  • BR25L160FJ-WE2.