Microchip AT28LV010-20TU-T

1Mb £¨128K x 8£© 128 k x 8 3V EEPROM, Non-Volatile 3.6V 200ns Parallel 10Year TSOP-32
$ 66.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20TU-T.

Upverter

Datasheet15 pages29 years ago

Microchip

Inventory History

3 month trend:
-6.78%

CAD Models

Download Microchip AT28LV010-20TU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.065
$ 55.579
$ 55.579
Stock
72,255
61,730
61,730
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Density
1 Mb
-
-
Access Time
200 ns
200 ns
200 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2044-12-30
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT28C010-15TU
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32

Descriptions

Descriptions of Microchip AT28LV010-20TU-T provided by its distributors.

1Mb £¨128K x 8£© 128 k x 8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 10Year TSOP-32
Parallel EEPROMS, 1Mb, 128K x 8, 3 - 3.6 V, 32-TSOP, RoHS
Microchip SCT
EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32
IC EEPROM 1MBIT PARALLEL 32TSOP
200Ns, Tsop, Ind Temp, Green 32 Tsop 8X18.4X1Mm T/R Rohs Compliant: Yes |Microchip Technology AT28LV010-20TU-T
EEPROM, 1MBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28LV010-20TUT