Microchip AT28LV010-20TU-319

1Mb £¨128K x 8£© 3.135V~3.465V 128Kx8 3V EEPROM, Non-Volatile 3.6V 200ns Parallel 10Year TSOP-32
$ 54.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20TU-319.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28LV010-20TU-319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.36
$ 66.065
$ 66.065
Stock
49,920
46,295
46,295
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Density
-
1 Mb
1 Mb
Access Time
200 ns
200 ns
200 ns
Frequency
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip AT28LV010-20TU-319 provided by its distributors.

1Mb £¨128K x 8£© 3.135V~3.465V 128Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 10Year TSOP-32
AT28LV010 Series 1 Mb (128 K x 8) 3 - 3.6 V SMT Paged Parallel EEPROM - TSOP-32
EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin TSOP-I Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.