ISSI IS61C6416AL-12TLI

64K X 16 High-speed Cmos Static Ram Standard SRAM, 64KX16, 12NS, Cmos, PDSO44
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C6416AL-12TLI.

IHS

Datasheet15 pages6 years ago

HQonline

Jameco

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-20.84%

CAD Models

Download ISSI IS61C6416AL-12TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS7C1026B-12TCN
AS7C1026B Series 1-Mbit (64 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube
SRAM, Asynchronous SRAM, 1 Mbit, 64K x 16bit, TSOP, 44 Pins, 4.5 V
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - TSOP-44
CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - TSOP II-44

Descriptions

Descriptions of ISSI IS61C6416AL-12TLI provided by its distributors.

64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 64k X 16 12ns 44-Pin TSOP-II
SRAM Operating temperature: -40...85 °C Power supply: 4.5...5.5 V Supply current: 45 mA Organisation: 64 x 16 Bit Package: TSOP-44 (Type II)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C6416AL12TLI