Microchip AT17LV512-10CU

AT17LV512 e4 Tube 512KX1 ics fpga configuration 5.99mm 10mA 512kb 3.3/5V
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV512-10CU.

Microchip

Datasheet23 pages29 years ago

Newark

Inventory History

3 month trend:
-88.89%

CAD Models

Download Microchip AT17LV512-10CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC512-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 512KBIT 400KHZ 8SOIJ
Microchip25LC512-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip24LC512-I/P
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronicsM95512-WMN6P
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
STMicroelectronicsM95512-WDW6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

Descriptions

Descriptions of Microchip AT17LV512-10CU provided by its distributors.

AT17LV512 e4 Tube 512KX1 ics fpga configuration 5.99mm 10mA 512kb 3.3/5V
FPGA Configuration Memory, 512Kb, 3 to 5.5V, -40 to 85°C, CASON-8, RoHS
Microchip SCT
Field Programmable Gate Arrays - FPGAs CONFIG SERIAL EEPROM 512K, ALTERA PINOUT
AT17LV512-10CU - IC, FPGA, 512 Kbit, LAP-8
EEPROM Serial-2Wire 512K-bit 512K x 1 3.3V/5V 8-Pin LAP
LAP-8(6x6) Memory - Configuration Proms for FPGAs ROHS
512 KBIT EEPROM,8 PIN LAP,FULLY GREEN,IN
IC FPGA CONFIG MEM 512KBIT 8-LAP
IC SRL CONFIG EEPROM 512K 8-LAP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV51210CU