Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24512-WMN6P

M24512-WMN6P Serial EEPROM Memory, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
$ 0.818
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMN6P.

SHENGYU ELECTRONICS

Datasheet43 pages11 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-24.02%

CAD Models

Download STMicroelectronics M24512-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.678
Stock
731,643
1,080,767
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
900 ns
Frequency
-
-
Interface
2-Wire, I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk
AT24C512C Series 512 Kb (64 K x 8) 2.5 V I2C-Compatible Serial EEPROM - SOIC-8
Microchip EEPROM Chip, 512Kbit, I2C Serial 2-Wire Interface, SOIC-8, 8-Pin, SMD
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount

Descriptions

Descriptions of STMicroelectronics M24512-WMN6P provided by its distributors.

M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
M24512 Series 512 Kb (64 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8N
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM 512Kbit (64Kx8) 2.5V~5.5V 5ms 1MHz 500ns I2C 200Year SOIC-8 SMD 1.65mm H
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO N Tube
SERIAL EEPROM, 512KBIT, 1MHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Access Time: 500ns; Clock Frequency Max: 1MHz; Device Marking: M24512; Frequency: 400kHz; IC Interface Type: Serial I2C; Memory Density: 512Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-WMN6P.
  • M24512WMN6P