Microchip 24LC512-I/P

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/P.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+59.44%

CAD Models

Download Microchip 24LC512-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.747
$ 1.859
$ 1.859
Stock
383,885
164,832
164,832
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-30
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24FC512-I/P
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24FC64-I/P
MICROCHIP 24FC64-I/P SERIAL EEPROM MEMORY,64KBIT,1000NS,1.7 TO 5.5V 8-PIN PDIP
Microchip24LC024H-I/P
24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24LC512-I/P provided by its distributors.

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM; MICROCHIP; 24LC512-I/P; 2-Wire, I2C, Serial; 2.5 V - 5.5 V; EEPROM; 400 kHz
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube
MICROCHIP - 24LC512-I/P - SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8
EEPROM Memory IC 512Kb (64K x 8) I2C 400kHz 900ns 8-PDIP
Microchip SerialEEPROM, 512Kbit, Serial - I2Cinterface, PDIPencapsulation, 8Pin, Through hole mounting
EEPROM, 64KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Volt
Memory Size kB = 512 / Organisation = 64 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC512 I/P
  • 24LC512-I/P.
  • 24LC512-IP
  • 24LC512I/P
  • 24LC512IP