Microchip 25LC512-I/P

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC512-I/P.

Microchip

Datasheet38 pages4 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

Augswan

element14

Inventory History

3 month trend:
+5.42%

CAD Models

Download Microchip 25LC512-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.481
Stock
157,668
93,924
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
50 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25AA512-I/P
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
Microchip24LC512-I/P
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC512-E/P
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25LC512-I/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP 25LC512-I/P SERIAL EEPROM MEMORY,512KBIT,50NS,2.5 TO 5.5V 8-PIN PDIP
512 Kbit SPI Bus Serial EEPROM | IC EEPROM 512K SPI 20MHZ 8DIP
Microchip Serial EEPROM 512Kbit SPI Interface PDIP 8-Pin TH
EEPROM; MICROCHIP; 25LC512-I/P; SPI, Serial; 2.5 V - 5.5 V; EEPROM; 20 MHz
EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube
25LC512 Series 512 Kbit (64K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM-DIP-8
Serial Eeprom, 512Kbit, 20Mhz, Dip-8; |Microchip Technology 25LC512-I/P
EEPROM, 64KX8, Serial, CMOS, PDIP8
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 64 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 512 kbit Standby current: 2 uA
SERIAL EEPROM, 512KBIT, 20MHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC 512-I/P
  • 25LC512-IP
  • 25LC512I/P
  • 25LC512IP