STMicroelectronics M95512-WDW6TP

M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-WDW6TP.

LKR

Datasheet54 pages7 years ago

IHS

Factory Futures

STMicroelectronics

Nu Horizons

Inventory History

3 month trend:
-20.73%

CAD Models

Download STMicroelectronics M95512-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 1.83
Stock
602,584
356,567
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
60 ns
-
Frequency
-
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-01-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8
STMicroelectronicsM24512-WDW6TP
512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 512KBIT 1MHZ 8TSSOP
CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
STMicroelectronicsM95512-RDW6TP
STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount
STMicroelectronicsM24512-RDW6TP
IC EEPROM 512KBIT 1MHZ 8TSSOP / EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95512-WDW6TP provided by its distributors.

M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R
512-KBIT SERIAL SPI BUS EEPROM EEPROM, 64KX8, Serial, CMOS, PDSO8
EEPROM, 512 Kbit, 64K x 8bit, SPI, 16 MHz, TSSOP, 8 Pins
512Kb (64K x 8) 2.5V~5.5V 64Kx8 2.5V EEPROM,Non-Volatile 5.5V 16MHz 40ns SPI 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
EEPROM, 512KBIT, SPI, 16MHZ, TSSOP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512-WDW6TP.
  • M95512WDW6TP