Microchip APT100GN120B2G

IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX
$ 25.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT100GN120B2G.

Microchip

Datasheet6 pages18 years ago
Datasheet9 pages21 years ago
Datasheet6 pages21 years ago
Datasheet9 pages18 years ago
Datasheet6 pages20 years ago
Datasheet6 pages16 years ago
Datasheet9 pages20 years ago
Datasheet9 pages21 years ago
Datasheet6 pages20 years ago
Datasheet6 pages20 years ago
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-28.51%

CAD Models

Download Microchip APT100GN120B2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LittelfuseIXYH82N120C3
Trans IGBT Chip N-CH 1200V 200A 1250000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXYX100N120B3
Trans IGBT Chip N-CH 1200V 225A 1150000mW PLUS247
LittelfuseIXYX100N120C3
Trans IGBT Chip N-CH 1200V 188A 1150000mW 3-Pin(3+Tab) PLUS 247
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC

Descriptions

Descriptions of Microchip APT100GN120B2G provided by its distributors.

IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX
APT100GNx Series 1200 V 245 A Through Hole Trench and Field Stop IGBT
Trans IGBT Chip N-CH 1200V 245A 960W 3-Pin(3+Tab) T-MAX Tube
Transistor IGBT N-Channel 1200V 245A 3-Pin TO-247
Insulated Gate Bipolar Transistor-Trench Fieldstop Low Frequ
IGBT TRENCH FIELD STP 1200V 245A
960W 2.1V@ 15V,100A 245A TO-247-3
Igbt, 1.2Kv, 245A, Tht; Continuous Collector Current:245A; Collector Emitter Saturation Voltage:-; Power Dissipation:960W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |Microchip Technology APT100GN120B2G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.