Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH50SPBF

IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
$ 11.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH50SPBF.

element14 APAC

Datasheet8 pages18 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRG4PH50SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.17
$ 16.2
Stock
241,812
72,677
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Collector Emitter Breakdown Voltage
1.2 kV
1.2 kV
Max Collector Current
57 A
57 A
Power Dissipation
200 W
200 W
Collector Emitter Saturation Voltage
1.7 V
1.75 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-12-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Related Parts

InfineonAUIRG4PH50S
1200V DC-1 kHz (Standard) Discrete Automotive IGBT in a TO-247AC package, TO247-3, RoHS
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
IRG4PH50KDPBF Series 1200 V 24 A N-Channel UltraFast IGBT - TO-247AC
LittelfuseIXA33IF1200HB
Trans IGBT Chip N-CH 1200V 58A 250000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IRG4PH50SPBF provided by its distributors.

IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
1200V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Transistors; INFINEON; IRG4PH50SPBF; 1.2 kV; Single; 57 A; TO-247
STANDARD SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 57A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 1200 V Collector-emitter saturation voltage: 1.7 V Current release time: 1000 ns Power dissipation: 200 W
IGBT, 1200V, 57A, TO-247AC; Transistor Type:IGBT; DC Collector Current:57A; Collector Emitter Voltage Vces:1.47V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:57A; Current Temperature:25°C; Device Marking:IRG4PH50S; Fall Time Max:638ns; Full Power Rating Temperature:25°C; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:114A; Rise Time:29ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH50SPBF
  • IRG4PH50S
  • IRG4PH50SPBF.
  • SP001533562