Littelfuse IXYX100N120B3

Trans IGBT Chip N-CH 1200V 225A 1150000mW PLUS247
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYX100N120B3.

IHS

Datasheet7 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-15.98%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3
Motor Driver 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3
LittelfuseIXYH82N120C3
Trans IGBT Chip N-CH 1200V 200A 1250000mW 3-Pin(3+Tab) TO-247AD
MicrochipAPT70GR120B2
Igbt Mos 8 1200 V 70 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT70GR120B2
MicrochipAPT85GR120B2
Trans IGBT Chip N-CH 1200V 170A 962000mW 3-Pin(3+Tab) T-MAX Tube
IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX

Descriptions

Descriptions of Littelfuse IXYX100N120B3 provided by its distributors.

Trans IGBT Chip N-CH 1200V 225A 1150000mW PLUS247
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-247Ad/Tube |Littelfuse IXYX100N120B3
Insulated Gate Bipolar Transistor, 225A I(C), 1200V V(BR)CES, N-Channel
IGBT N-Ch 1200V 100A XPT GenX3 PLUS247
IGBT, SINGLE, N-CH, 1.2KV, 225A, PLUS247; DC Collector Current: 225A; Collector Emitter Saturation Voltage Vce(on): 2.2V; Power Dissipation Pd: 1.15kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: PLUS247

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN