Littelfuse IXYH82N120C3

Trans IGBT Chip N-CH 1200V 200A 1250000mW 3-Pin(3+Tab) TO-247AD
$ 13.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH82N120C3.

IHS

Datasheet8 pages7 years ago

Newark

Littelfuse SCT

Factory Futures

TME

Inventory History

3 month trend:
-31.03%

CAD Models

Download Littelfuse IXYH82N120C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXYX100N120C3
Trans IGBT Chip N-CH 1200V 188A 1150000mW 3-Pin(3+Tab) PLUS 247
LittelfuseIXGH30N120B3D1
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3
Motor Driver 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3
MicrochipAPT70GR120B2
Igbt Mos 8 1200 V 70 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT70GR120B2
LittelfuseIXYH60N90C3
Igbt, Single, 900V, 140A, To-247Ad Rohs Compliant: Yes |Littelfuse IXYH60N90C3

Descriptions

Descriptions of Littelfuse IXYH82N120C3 provided by its distributors.

Trans IGBT Chip N-CH 1200V 200A 1250000mW 3-Pin(3+Tab) TO-247AD
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
IGBT, SINGLE, 1.2KV, 82A, TO 247AD ROHS COMPLIANT: YES
IGBT N-Ch 1200V 200A XPT GenX3 TO247AD
IC REG BCK ADJ 2.5A SYNC SOT23-6
IGBT, SINGLE, 1.2KV, 82A, TO-247AD; DC Collector Current: 82A; Collector Emitter Saturation Voltage Vce(on): 3.2V; Power Dissipation Pd: 1.25kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247AD; No.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN