Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH40UPBF

IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
$ 8.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH40UPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages26 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRG4PH40UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
International RectifierIRG7PH28UD1PBF
IGBT 1200V 30A 115W TO247AC IGBT Trench 1200 V 30 A 115 W Through Hole TO-247AC
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss

Descriptions

Descriptions of Infineon IRG4PH40UPBF provided by its distributors.

IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
1200V UltraFast 5-40 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT 1200V 41A 160W TO247AC IGBT 1200 V 41 A 160 W Through Hole TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 1200 V Collector-emitter saturation voltage: 2.43 V Current release time: 180 ns Power dissipation: 160 W
IGBT, 1200V, 30A, TO-247AC; Transistor Type:IGBT; DC Collector Current:41A; Collector Emitter Voltage Vces:3.5V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247AC; No. of Pins:3; Current Ic Continuous a Max:30A; Current Temperature:25°C; Device Marking:IRG4PH40U; Fall Time Max:190ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:120A; Rise Time:18ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH40UPBF
  • IRG4PH40U
  • IRG4PH40UPBF.
  • SP001549516