
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | 93LC86A-I/P | 17,140 | 1 | Tube | 2h | |||||||
| Onlinecomponents.com | 93LC86A-I/P | 0 | 60 | Bulk | ||||||||
| Master Electronics | 93LC86A-I/P | 0 | 60 | |||||||||
| Worldway Electronics | 93LC86A-I/P | 19,210 | 7 | Tube | 23h | |||||||
| Win Source | WS-93LC86A-I/P | 20 | 1 | 19h |
Download Microchip 93LC86A-I/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 93LC86A-I/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: