onsemi CAT93C86LI-G

EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C86LI-G.

IHS

Datasheet10 pages3 years ago
Datasheet13 pages20 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C86LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.398
$ 0.066
Stock
236,705
143,205
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
8
-
Density
16 kb
-
Access Time
1 µs
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip93LC86C-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93C86C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
MicrochipAT24C16C-PUM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP W Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
STMicroelectronicsM93C86-WBN6P
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT93C86LI-G provided by its distributors.

EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT93C Series 16 kb (1kX16) 3 MHz 1.8 to 5.5 V Microwire Serial EEPROM - PDIP-8
CAT93C86LI-G EEPROM MEMORY, 16KBIT, 150NS, 1.8 - 5.5 V 8-PIN PDIP
16Kb (2K x 8,1K x 16) 1.8V~5.5V 2Kx8|1Kx16 1.8V EEPROM,Non-Volatile 5.5V 3MHz 150ns Microwire 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, EEPROM, 16KBIT, SERIAL, 3MHZ, DIP-8;; IC, EEPROM, 16KBIT, SERIAL, 3MHZ, DIP-8; Memory Size:16Kbit; Memory Configuration:2K x 8 / 1K x 16; Clock Frequency:3MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; Filter Terminals:DIP
The CAT93C86 is a 16k bit Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 is manufactured using ON Semiconductors advanced CMOS EEPROM floating gate technology. The device is designed to endure 1 000 000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin DIP 8-pin SOIC and 8-pad TDFN packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C86LIG