onsemi CAT25160LI-G

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25160LI-G.

IHS

Datasheet19 pages14 years ago
Datasheet17 pages19 years ago

element14

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25160LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip25LC160C-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25LC160D-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, PDIP-8, RoHS
Microchip24AA16H-I/P
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
STMicroelectronicsM93C86-WBN6P
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT25160LI-G provided by its distributors.

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM, 16KX1, Serial, CMOS, PDIP8
16Kb (2K x 8) 2 k x 8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:16Kbit; Memory Organization:2K x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25160LI-G.