
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000002452 | 29,800 | 1K | 9h | ||||||||
| TME | 93C46B-E/SN | 0 | 1K | 5h | ||||||||
| Microchip | 93C46B-E/SN | 36,427 | 1 | Tube | 5h | |||||||
| Newark | 93C46B-E/SN | 0 | 1K | |||||||||
| Onlinecomponents.com | 93C46B-E/SN | 0 | 100 | Bulk |
Download Microchip 93C46B-E/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip 93C46B-E/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: