onsemi CAT93C46WI-G

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46WI-G.

IHS

Datasheet13 pages13 years ago
Datasheet15 pages20 years ago

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-0.17%

CAD Models

Download onsemi CAT93C46WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.182
$ 0.182
Stock
203,394
440,280
440,280
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-05-01
LTD Date2006-06-01

Related Parts

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA46A-I/SN
Microchip 93AA46A-I/SN Serial EEPROM Memory; 1kbit; 400ns; 1.8 to 5.5V 8-Pin SOIC
Microchip93AA46BT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N

Descriptions

Descriptions of onsemi CAT93C46WI-G provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - SOIC-8
IC EEPROM 1KBIT SPI 2MHZ 8SOIC / EEPROM Memory IC 1Kb (128 x 8, 64 x 16) SPI 2 MHz 8-SOIC
1Kb (128x8, 64x16) 1.8V~5.5V EEPROM Non-Volatile 2MHz 250ns Microwire 100Year SOIC-8 SMD 1.5mm H
CAT93C46WI-G EEPROM MEMORY, 1KB, 250NS, 1.8 - 5.5 V 8-PIN SOIC
1-kb Microwire Serial EEPROM Memory
IC, EEPROM, 1KBIT, SERIAL, 2MHZ, SOIC-8;; IC, EEPROM, 1KBIT, SERIAL, 2MHZ, SOIC-8; Memory Size:1Kbit; Memory Configuration:128 x 8 / 64 x 16; Clock Frequency:2MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Frequency:2MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46WIG