Microchip 93C46A-I/SN

Microchip 93C46A-I/SN Serial EEPROM Memory; 1kbit; 200ns; 4.5 to 5.5V 8-Pin SOIC
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93C46A-I/SN.

Farnell

Datasheet30 pages18 years ago

element14 APAC

Microchip

Microchip SCT

DigiKey

Inventory History

3 month trend:
-4.11%

CAD Models

Download Microchip 93C46A-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.272
$ 0.272
Stock
289,627
230,559
230,559
Authorized Distributors
6
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
250 ns
250 ns
Frequency
2 MHz
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Microchip93C46B-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93C46BT-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93C46BT-E/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip 93C46A-I/SN provided by its distributors.

Microchip 93C46A-I/SN Serial EEPROM Memory; 1kbit; 200ns; 4.5 to 5.5V 8-Pin SOIC
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
93C46A Series 1 Kb (128 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin SOIC N Tube
1Kb microwire EEPROM, 4.5-5.5V, 8-SOIC
Microchip SerialEEPROM, 1Kbit, 3 Line interface, ddns/tdfn 、 msop 、 ptip 、encapsulation、 ssop 、TO 23 、 tssopencapsulation, 8Pin, surface mount
SERIAL EEPROM, 1KBIT, 2MHZ, SOIC-8; Memory Configuration:128 x 8bit; Interfaces:Microwire; Clock Frequency Max:3MHz; IC Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MSL:MSL 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C46A-I/SN.
  • 93C46A-ISN