onsemi CAT93C46VI-GT3

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
$ 0.086
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46VI-GT3.

Farnell

Datasheet13 pages13 years ago

element14 APAC

Newark

IHS

iiiC

Inventory History

3 month trend:
-17.72%

CAD Models

Download onsemi CAT93C46VI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.384
$ 0.384
Stock
1,233,988
493,631,672
493,631,672
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
-
-
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
-
-
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA46A-I/SN
Microchip 93AA46A-I/SN Serial EEPROM Memory; 1kbit; 400ns; 1.8 to 5.5V 8-Pin SOIC
Microchip93AA46BT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of onsemi CAT93C46VI-GT3 provided by its distributors.

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - SOIC-8
CAT93C46VI-GT3 EEPROM MEMORY, 1KBIT, 250NS, 1.8 - 5.5 V 8-PIN SOIC
1Kb (128x8|64x16) 1.8V~5.5V EEPROM, Non-Volatile, 2MHz, 250ns, Microwire, 100Year, SOIC-8, SMD, Adhesive Mount, 1.75mm H
EEPROM, 1KBIT, MICROWIRE, 8-SOIC, REEL; Memory Size:1Kbit; Memory Configuration:128 x 8bit, 64 x 16bit; Clock Frequency:4MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:Microwire; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46VI-GT3.
  • CAT93C46VI-GT3..